09452151100 | Harting

Modular adapter, RJ45 socket to RJ45 socket, straight, Cat 5, 09452151100

Order No.: 44F3960
EAN: 4099889825299
MPN:
09452151100
09 45 215 1100
Series: Han A
09452151100 Harting Network Adapters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.3950 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.40 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3950 €
5 pcs.
23.2883 €
10 pcs.
22.5981 €
25 pcs.
21.0511 €
*incl. VAT plus shipping costs
Subject to prior sale

Modular adapter, 09452151100, Harting

Connector, Panel feed through, straight, Contacts: 8, Size: 3 A, Powder-coated, Degree of protection: IP65, IP67.

Technical specifications
Filter Property Value
Product type modular adapter
Connector RJ45 socket
Connector (exit) RJ45 socket
Design straight
Category Cat 5
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No