20825000001 | Harting
Socket, RJ45, 8 pole, Cat 6A, 20825000001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5565 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.56 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5565 €
10 pcs.
7.0805 €
25 pcs.
6.8663 €
50 pcs.
6.3903 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 20825000001, Harting
Connector, Female module, preLink, IDC insulation displacement termination, Size: Keystone version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Category | Cat 6A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LV |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |