20821040045 | Harting
Plug, RJ45, 8 pole, 8P8C, IDC connection, 20821040045
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.0836 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.08 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0836 €
5 pcs.
27.7627 €
10 pcs.
26.9416 €
25 pcs.
25.0971 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 20821040045, Harting
Connector, preLink, IDC insulation displacement termination, Male, Contacts: 8, Material: Zinc die-cast, Nickel plated, Degree of protection: IP65, IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| RoHS conform | Yes |