20820020001 | Harting
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 20820020001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.9095 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.91 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9095 €
10 pcs.
16.7909 €
25 pcs.
16.2792 €
50 pcs.
15.1368 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 20820020001, Harting
Connector, Connector, preLink, IDC insulation displacement termination, Male, Size: 3 A, Contacts: 8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |