20820000002 | Harting
Socket, RJ45, 8 pole, 8P8C, Cat 6, IDC connection, 20820000002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2110 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.21 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2110 €
10 pcs.
7.6993 €
25 pcs.
7.4732 €
50 pcs.
6.9377 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 20820000002, Harting
Connector, Female module, preLink, IDC insulation displacement termination, Size: HIFF version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6 | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |