09573080501000 | Harting
Plug, RJ45, 8 pole, 8P8C, Cat 5, IDC connection, 09573080501000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.9340 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
45.93 € *
Price list
Quantity
Price per unit*
1 pcs.
45.9340 €
5 pcs.
43.8515 €
10 pcs.
42.5544 €
25 pcs.
39.6389 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 09573080501000, Harting
Connector, Contacts: 8 + 3x 300 V AC, Hood, Size: Han, 3 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5 | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |