09573080500000 | Harting

Plug, RJ45, 8 pole, 8P8C, Cat 5, IDC connection, 09573080500000

Order No.: 45F1631
EAN: 4099889822571
MPN:
09573080500000
09 57 308 0500 000
Series: Han A
09573080500000 Harting Modular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.9340 € *
Available: 2 pcs.
Total Price:
45.93 € *
Price list
Quantity
Price per unit*
1 pcs.
45.9340 €
5 pcs.
43.8515 €
10 pcs.
42.5544 €
25 pcs.
39.6389 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 09573080500000, Harting

Connector, Contacts: 8 + 3x 300 V AC, Hood, Size: Han, 3 A

Technical specifications
Filter Property Value
Version plug
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 5
Connection IDC connection
Logistics
Property Value
Customs tariff number 85367000
Country of origin DE
Compliance
Property Value
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes