09455511152 | Harting
Socket, RJ45, 8 pole, 8P8C, solder connection, through hole, 09455511152
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4260 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4260 €
10 pcs.
6.0214 €
25 pcs.
5.8429 €
50 pcs.
5.4264 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 socket, 09455511152, Harting
Female, RJ45,with integrated transformer, angled, reflow soldering termination (SMT), contacts: 8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Connection | solder connection | |
| Assembly | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |