09455511128 | Harting
Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 09455511128
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0075 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
11.01 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0075 €
10 pcs.
10.3173 €
25 pcs.
10.0079 €
50 pcs.
9.3058 €
*incl. VAT plus shipping costs
Subject to prior sale
Device side connector, 09455511128, Harting
Female, RJ45, Angled, 8 ports, Wave soldering termination, Rated current: 1.5 A, Contacts: 8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5 | |
| Connection | solder connection | |
| Assembly | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |