09455511120 | Harting

Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 09455511120

Order No.: 44F4222
EAN: 4099889822359
MPN:
09455511120
09 45 551 1120
Series: RJ Industrial
09455511120 Harting Modular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9873 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.8564 €
50 pcs.
1.7969 €
100 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale

Device side connector, 09455511120, Harting

Female, RJ45, Without LED, Vertical, With contact spring, Reflow soldering termination (THR), Contacts: 8

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 5
Connection solder connection
Assembly through hole
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes