09455511113 | Harting
Socket, RJ45, 8 pole, Cat 5, solder connection, 09455511113
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1063 € *
Available: 30 pcs.
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
1.9635 €
50 pcs.
1.9040 €
100 pcs.
1.7374 €
*incl. VAT plus shipping costs
Subject to prior sale
Device side connector, 09455511113, Harting
Female, RJ45, Angled, Reflow soldering termination (SMT), Rated current: 1.5 A, Contacts: 8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Category | Cat 5 | |
| Connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |