09455459011 | Harting
Socket, 10 pole, solder connection, 09455459011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2233 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
7.22 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2233 €
10 pcs.
6.7711 €
25 pcs.
6.5688 €
50 pcs.
6.1047 €
*incl. VAT plus shipping costs
Subject to prior sale
Device side connector, 09455459011, Harting
Connector, Solder jack, Solder termination, Rated current: 5 A, Contacts: 10, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 10 pole | |
| Connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |