09455451562 | Harting
Socket, RJ45, 8 pole, Cat 6, IDC connection, 09455451562
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9960 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.00 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9960 €
10 pcs.
9.3772 €
25 pcs.
9.0916 €
50 pcs.
8.4490 €
*incl. VAT plus shipping costs
Subject to prior sale
Device side connector, 09455451562, Harting
Connector, Female, IDC termination, Polycarbonate (PC), White, Yellow, Contacts: 8, Conductor cross-section: 0.22-0.32 mm² solid and stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Category | Cat 6 | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |