09455451135 | Harting
Socket, RJ45, 8 pole, 8P8C, cage clamp, 09455451135
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.0019 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
25.00 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0019 €
5 pcs.
23.8714 €
10 pcs.
23.1693 €
25 pcs.
21.5747 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, RJ45, cage clamp connection, rated current: 1.5 A, contacts: 8
Adapter, RJ45, Cage clamp connection, rated current: 1.5 A, contacts: 8.
The technical features of 09455451135 from Harting at glance
- Rated current 1.5 A
- Description RJI RJ45 Coupler PCB 1x RJ45+5pol.
- Rated voltage 125 V
- Execution of the electrical connection Screw / spring-cage connection
- Number of plug contacts 8
- Product type description RJI RJ45 Coupler PCB 1x RJ45+5pol.
- Contact design Adapter
- Angle contact / conductor connection 180° (horizontal)
- Protection class (IP, mounted) IP20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Connection | cage clamp | |
| Additional parts | equipped |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |