09454001560 | Harting
Plug, RJ45, 8 pole, 8P8C, Cat 6, IDC connection, 09454001560
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.3970 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.40 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3970 €
10 pcs.
18.1832 €
25 pcs.
17.6358 €
50 pcs.
16.3982 €
*incl. VAT plus shipping costs
Subject to prior sale
Data transmission connector, 09454001560, Harting
Male, Contacts: 8, Polyamide (PA), RAL 7032 (pebble grey)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6 | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one |
| SVHC free | No |
| RoHS conform | Yes |