09452819001333 | Harting
Socket, 10 pole, Cat 6A, solder connection, 09452819001333
Order No.: 45F0785
EAN: 5713140223141
MPN:
09452819001333
ix Industrial 10B-1 jack AH (1pcs.)
Series: ix Industrial
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3431 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
5.34 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3431 €
10 pcs.
4.9980 €
25 pcs.
4.8552 €
50 pcs.
4.5101 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 09452819001333, Harting
PCB connector, Horizontal, Copper alloy, Coding: Type B, grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 10 pole | |
| Category | Cat 6A | |
| Connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |