09452819000333 | Harting
Socket, RJ50, 10 pole, 10P10C, Cat 6A, solder connection, SMD, 09452819000333
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0452 € *
Standard delivery time from the manufacturer is: 1 Week
PCB connector, 09452819000333, Harting
PCB connector, Angled, Solder termination, Rated current: 1.5 A, Contacts: 10, Copper alloy, Au over Ni Mating side, Au over Ni Termination side, Sn over Ni Mating side (shielding), Sn over Ni Termination side (shielding), Coding: Type B, Liquid crystal polymer (LCP), Grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ50 | |
| Pin number | 10 pole | |
| Pole image | 10P10C | |
| Category | Cat 6A | |
| Connection | solder connection | |
| Assembly | SMD |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |