09452812561 | Harting
Socket, 8 pole, 8P8C, Cat 6A, solder connection, PCB mounting, 09452812561
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0103 € *
Available: 500 pcs.
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
10 pcs.
3.7604 €
25 pcs.
3.6414 €
50 pcs.
3.3915 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 09452812561, Harting
PCB connector with solder termination, horizontal, copper alloy, Coding: Type A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Connection | solder connection | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |