09452251761 | Harting
Socket, RJ45, 8 pole + 4 pole, Cat 6, 09452251761
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.9420 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
25.94 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9420 €
5 pcs.
24.7520 €
10 pcs.
24.0261 €
25 pcs.
22.3839 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 09452251761, Harting
Connector, Contacts: 8 4x 48 V, Size: Han, 3 A, Material: Thermoplastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole + 4 pole | |
| Category | Cat 6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |