09451951560 | Harting

Plug, RJ45, 8 pole, 8P8C, Cat 6, IDC connection, 09451951560

Order No.: 44F3953
EAN: 4099889822120
MPN:
09451951560
09 45 195 1560
Series: PushPull
09451951560 Harting Modular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.1847 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
44.18 € *
Price list
Quantity
Price per unit*
1 pcs.
44.1847 €
2 pcs.
42.9590 €
5 pcs.
41.7928 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 09451951560, Harting

Connector, IDC termination, Contacts: 8, PushPull, Material: Zinc die-cast, Degree of protection: IP65

Technical specifications
Filter Property Value
Version plug
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 6
Connection IDC connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Substance description 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes