09451511571 | Harting
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, cable assembly, 09451511571
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.3839 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.38 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3839 €
5 pcs.
21.3724 €
10 pcs.
20.7417 €
25 pcs.
19.3137 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular connector, 09451511571, Harting
Modular connector Multi Feature RJ45, 90° angled, IDC termination, Rated current: 1.76 A, Contacts: 8, copper alloy.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Connection | IDC connection | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | LV |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |