09451511560 | Harting

Plug, RJ45, 8 pole, 8P8C, Cat 6, IDC connection, cable assembly, 09451511560

Order No.: 42F2015
EAN: 4099891645045
MPN:
09451511560
09 45 151 1560
Series: RJ Industrial
09451511560 Harting Modular Connectors Image 1
09451511560 Harting Modular Connectors Image 2
09451511560 Harting Modular Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.7187 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
18.72 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7187 €
10 pcs.
17.5525 €
25 pcs.
17.0170 €
50 pcs.
15.8151 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 09451511560, Harting

Cable connector PROFINET, Straight, IDC termination, Contacts: 8, Copper alloy, Material: Polyamide (PA), Degree of protection: IP20.

Technical specifications
Filter Property Value
Version plug
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 6
Connection IDC connection
Assembly cable assembly
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
SVHC free No