09451511525 | Harting
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, cable assembly, 09451511525, package with 100 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
211.344 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cable connector, 09451511525, Harting
Connector, Piercing termination, Contacts: 8, Material: Polycarbonate (PC), Degree of protection: IP20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Connection | IDC connection | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |