09451511520 | Harting
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 09451511520
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6263 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.63 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6263 €
10 pcs.
10.9004 €
25 pcs.
10.5672 €
50 pcs.
9.8294 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 09451511520, Harting
Connector, Piercing termination, Contacts: 8, Material: Polycarbonate (PC), Degree of protection: IP20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| SVHC free | No |
| RoHS conform | Yes |