09451511140 | Harting
Plug, RJ45, 4 pole, 8P4C, Cat 5, IDC connection, cable assembly, 09451511140
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8024 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.80 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8024 €
10 pcs.
16.6957 €
25 pcs.
16.1840 €
50 pcs.
15.0535 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular connector, 09451511140, Harting
Modular connector Multi Feature RJ45, straight, IDC termination, Rated current: 1.76 A, Contacts: 4, copper alloy.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 4 pole | |
| Pole image | 8P4C | |
| Category | Cat 5 | |
| Connection | IDC connection | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | LV |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |