09451511130 | Harting

Plug, RJ45, 4 pole, 8P4C, Cat 5, IDC connection, cable assembly, 09451511130, package with 100 pieces

Order No.: 44F3946
EAN: 4099889822069
MPN:
09451511130
09 45 151 1130
Series: RJ Industrial
09451511130 Harting Modular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
334.6518 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
334.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
334.6518 €

Cable connector, 09451511130, Harting

Connector, IDC termination, Contacts: 4, Material: Polyamide (PA), Degree of protection: IP20

Technical specifications
Filter Property Value
Version plug
RJ-Version RJ45
Pin number 4 pole
Pole image 8P4C
Category Cat 5
Connection IDC connection
Assembly cable assembly
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes