09451511121 | Harting

Plug, RJ45, 4 pole, 8P4C, Cat 5, IDC connection, 09451511121

Order No.: 44F3944
EAN: 4099889822045
MPN:
09451511121
09 45 151 1121
Series: RJ Industrial
09451511121 Harting Modular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.2788 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
17.28 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2788 €
10 pcs.
16.1959 €
25 pcs.
15.7080 €
50 pcs.
14.6013 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 09451511121, Harting

Connector, IDC termination, Contacts: 4, Material: Polyamide (PA), Degree of protection: IP20

Technical specifications
Filter Property Value
Version plug
RJ-Version RJ45
Pin number 4 pole
Pole image 8P4C
Category Cat 5
Connection IDC connection
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
SVHC free No
RoHS conform Yes