09451511108 | Harting
Plug, RJ45, 4 pole, Cat 5, IDC connection, cable assembly, 09451511108
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9956 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.00 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9956 €
10 pcs.
10.3173 €
25 pcs.
9.9960 €
50 pcs.
9.2939 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 09451511108, Harting
Connector, IDC termination, Contacts: 4, Material: Polyamide (PA), Degree of protection: IP20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 4 pole | |
| Category | Cat 5 | |
| Connection | IDC connection | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |