09451451561 | Harting
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 09451451561
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.2518 € *
Available: 2 pcs.
Total Price:
25.25 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2518 €
5 pcs.
24.1094 €
10 pcs.
23.3954 €
25 pcs.
21.8008 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 09451451561, Harting
Connector, IDC termination, Contacts: 8, PushPull, Material: Thermoplastic, Degree of protection: IP65, IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Substance description | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |