09451251300 | Harting
Plug, RJ45, 4 pole, 8P4C, Cat 5, IDC connection, 09451251300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.8440 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
32.84 € *
Price list
Quantity
Price per unit*
1 pcs.
32.8440 €
5 pcs.
31.3446 €
10 pcs.
30.4283 €
25 pcs.
28.3458 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 09451251300, Harting
Connector, IDC termination, Contacts: 4 4x 48 V, Hood, Straight, Size: Han, 3 A, Material: Polycarbonate (PC)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 4 pole | |
| Pole image | 8P4C | |
| Category | Cat 5 | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |