09451151520 | Harting
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 09451151520
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.4644 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.46 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4644 €
5 pcs.
28.1197 €
10 pcs.
27.2986 €
25 pcs.
25.4303 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 09451151520, Harting
Connector, Piercing termination, Contacts: 8, Hood, Straight, Size: Han, 3 A, Material: Zinc die-cast, Degree of protection: IP65, IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |