09451151106 | Harting

Plug, RJ45, 4 pole, 8P4C, Cat 5, IDC connection, 09451151106

Order No.: 44F3860
EAN: 4099889821833
MPN:
09451151106
09 45 115 1106
Series: Han M
09451151106 Harting Modular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.4663 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
54.47 € *
Price list
Quantity
Price per unit*
1 pcs.
54.4663 €
2 pcs.
52.9550 €
5 pcs.
51.5151 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 09451151106, Harting

Connector, IDC termination, Contacts: 4, Hood, Angled, Size: Han, 3 A, Material: Zinc die-cast, Degree of protection: IP65, IP67

Technical specifications
Filter Property Value
Version plug
RJ-Version RJ45
Pin number 4 pole
Pole image 8P4C
Category Cat 5
Connection IDC connection
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes
SVHC free No