09451151102 | Harting
Plug, RJ45, 4 pole, 8P4C, Cat 5, IDC connection, 09451151102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.6008 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
45.60 € *
Price list
Quantity
Price per unit*
1 pcs.
45.6008 €
2 pcs.
44.3394 €
5 pcs.
43.1375 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 09451151102, Harting
Connector, IDC termination, Contacts: 4, Hood, Straight, Size: Han, 3 A, Material: Zinc die-cast, Degree of protection: IP65, IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 4 pole | |
| Pole image | 8P4C | |
| Category | Cat 5 | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |