09352270421 | Harting
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, cable assembly, 09352270421
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.9769 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
27.98 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9769 €
5 pcs.
26.7036 €
10 pcs.
25.9182 €
25 pcs.
24.1451 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 09352270421, Harting
Connector, Piercing termination, Rated current: 1.75 A, Contacts: 8, Au over Ni Mating side, Sn over Ni Termination side, PushPull, Material: Thermoplastic, Degree of protection: IP65, IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Connection | IDC connection | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |