09352260401R02 | Harting

Plug, RJ45, 4 pole, 8P4C, Cat 5, IDC connection, cable assembly, 09352260401R02

Order No.: 42P4074
EAN: 5713140223929
MPN:
09352260401R02
09 35 226 0401 R02
Series: Han PushPull
09352260401R02 Harting Modular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.3902 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
36.39 € *
Price list
Quantity
Price per unit*
1 pcs.
36.3902 €
5 pcs.
34.7361 €
10 pcs.
33.7127 €
25 pcs.
31.4041 €
*incl. VAT plus shipping costs
Subject to prior sale

Modular connector, 09352260401R02, Harting

Modular connector AIDA compliant, PROFINET-Identification: PROFINET O-Plug RJ45, IDC termination, PushPull, Au over Ni Mating side, Sn over Ni Termination side, nickel plated.

Technical specifications
Filter Property Value
Version plug
RJ-Version RJ45
Pin number 4 pole
Pole image 8P4C
Category Cat 5
Connection IDC connection
Assembly cable assembly
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No