09352260311 | Harting
Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, PCB mounting, 09352260311
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.6853 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
42.69 € *
Price list
Quantity
Price per unit*
1 pcs.
42.6853 €
5 pcs.
40.7456 €
10 pcs.
39.5437 €
25 pcs.
36.8305 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 09352260311, Harting
Connector, Solder termination, Rated current: 1.75 A, Au over Ni Mating side, Sn over Ni Termination side, Material: Zinc die-cast, Nickel plated, Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5 | |
| Connection | solder connection | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |