09352250403 | Harting

Plug, RJ45, 8 pole, 8P8C, Cat 6, IDC connection, 09352250403

Order No.: 44F3357
EAN: 4099889821697
MPN:
09352250403
09 35 225 0403
Series: Han PushPull
09352250403 Harting Modular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.8995 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
42.90 € *
Price list
Quantity
Price per unit*
1 pcs.
42.8995 €
5 pcs.
40.9479 €
10 pcs.
39.7460 €
25 pcs.
37.0209 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 09352250403, Harting

Connector, IDC termination, Rated current: ‌1.75 A, Contacts: 8, Au over Ni Mating side, Sn over Ni Termination side, PushPull, Top entry, Material: Zinc die-cast, Nickel plated, Degree of protection: IP65, IP67

Technical specifications
Filter Property Value
Version plug
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 6
Connection IDC connection
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes
SVHC free No