09352220421 | Harting

Plug, RJ45, 4 pole, 8P4C, Cat 5, IDC connection, 09352220421

Order No.: 44F3351
EAN: 4099889821666
MPN:
09352220421
09 35 222 0421
Series: Han PushPull
09352220421 Harting Modular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.0598 € *
Available: 4 pcs.
Total Price:
29.06 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0598 €
5 pcs.
27.7389 €
10 pcs.
26.9297 €
25 pcs.
25.0852 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 09352220421, Harting

Connector, IDC termination, Rated current: ‌1.75 A, Contacts: 4, Au over Ni Mating side, Sn over Ni Termination side, PushPull, Material: Thermoplastic, Degree of protection: IP65, IP67

Technical specifications
Filter Property Value
Version plug
RJ-Version RJ45
Pin number 4 pole
Pole image 8P4C
Category Cat 5
Connection IDC connection
Logistics
Property Value
Country of origin RO
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes
SVHC free No