09350022102 | Harting
Socket, RJ45, 8 pole, 8P8C, Cat 6, solder connection, through hole, 09350022102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4974 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.50 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4974 €
10 pcs.
6.0928 €
25 pcs.
5.9143 €
50 pcs.
5.4978 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 09350022102, Harting
Connector, Female, Wave soldering termination, Rated current: 1.75 A, Au over Ni Mating side, Sn over Ni Termination side
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6 | |
| Connection | solder connection | |
| Assembly | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |