09350022101333 | Harting
Socket, RJ45, 8 pole, Cat 6, solder connection, 09350022101333
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9964 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.00 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9964 €
10 pcs.
8.4371 €
25 pcs.
8.1872 €
50 pcs.
7.6041 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 09350022101333, Harting
Connector, female, wave soldering termination, Rated current: 1.75 A, Au over Ni mating side, Sn over Ni termination side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Category | Cat 6 | |
| Connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |