09149451101 | Harting
Socket, RJ45, 8 pole, 8P8C, Cat 6A, cable assembly, 09149451101
Unit Price (€ / pc.)
32.1300 € *
Available: 2 pcs.
Total Price:
32.13 € *
Price list
Quantity
Price per unit*
1 pcs.
32.1300 €
5 pcs.
30.6663 €
10 pcs.
29.7619 €
25 pcs.
27.7270 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 connector module, 09149451101, Harting
Han Domino RJ45 Cube, gender changer for patch cable, small tab, female, Contacts: 8, Polyamide (PA), Polycarbonate (PC), Stainless steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |