09149451003 | Harting
Plug, RJ45, 4 pole, 8P8C, Cat 5, IDC connection, cable assembly, 09149451003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.4339 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.43 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4339 €
10 pcs.
15.3986 €
25 pcs.
14.9345 €
50 pcs.
13.8873 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 connector module, 09149451003, Harting
Han Domino RJ45 Cube, small tab, IDC termination, male, Contacts: 4, Polyamide (PA), Polycarbonate (PC).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 4 pole | |
| Pole image | 8P8C | |
| Category | Cat 5 | |
| Connection | IDC connection | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |