27211218000 | Harting

Ethernet connector, 10 pole, 27211218000

Order No.: 45F0293
EAN: 4099889782233
MPN:
27211218000
27 21 121 8000
Series: har-link
27211218000 Harting Interface Connectors, Bus Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.4946 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.49 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4946 €
10 pcs.
12.6497 €
25 pcs.
12.2689 €
50 pcs.
11.4002 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connector, 27211218000, HARTING

A female connector with wave soldering termination and high temperature resistant plastic material.

Technical specifications
Filter Property Value
Pin number 10 pole
Contact connection solder connection
Orientation angled
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes