20821040101 | Harting

Ethernet connector, 5 Gbit/s, 20821040101

Order No.: 45F583
EAN: 4099889782295
MPN:
20821040101
20 82 104 0101
Series: PreLink
20821040101 Harting Interface Connectors, Bus Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
149.1903 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
149.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
149.1903 €

Metal outlet, 20821040101, HARTING

A push-pull outlet that's AIDA compliant and with insulation displacement termination.

Technical specifications
Filter Property Value
Data transmission rate 5000000000 mb/s
Degree of protection (IP) IP65/IP67
Contact connection IDC connection
Logistics
Property Value
Country of origin RO
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes
SVHC free No