09300009958 | Harting
Information sign, (L x W) 56 x 18 mm, 09300009958
Order No.: 44F2429
EAN: 4099891425296
MPN:
09300009958
09 30 000 9958
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.4810 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
47.48 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4810 €
2 pcs.
46.1601 €
5 pcs.
44.9106 €
*incl. VAT plus shipping costs
Subject to prior sale
Label, 09300009958, HARTING
Label, 50 labels per sheet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | information sign | |
| Number of labels | 50 | |
| Colour | silver | |
| Length | 56 mm | |
| Width | 18 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 48211010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |