15970000500000 | Harting
Mounting tool for Har-flex female connectors, 145 mm, 1.2 kg, 15970000500000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,059.7756 € *
Standard delivery time from the manufacturer is: 7 Weeks
Cabling tool, 15970000500000, Harting
Cabling tool for termination of flat cable, suitable for har-flex female.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting tool | |
| Length | 145 mm | |
| Suitable for | Har-flex female connectors | |
| Weight | 1.2 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |