09990000999 | Harting
Dismantling tool for pneumatic contacts metal 8/10, 113.6 mm, 80 g, 09990000999
Order No.: 42P5617
EAN: 5713140278837
MPN:
09990000999
09 99 000 0999
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.6309 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
59.63 € *
Price list
Quantity
Price per unit*
1 pcs.
59.6309 €
2 pcs.
57.9768 €
5 pcs.
56.4060 €
*incl. VAT plus shipping costs
Subject to prior sale
Removal tool, 09990000999, Harting
Removal tool for pneumatic contacts metal 8/10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | dismantling tool | |
| Length | 113.6 mm | |
| Suitable for | pneumatic contacts metal 8/10 | |
| Weight | 80 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |