09990000901 | Harting
Approach tool, 5.53 g, 09990000901
Order No.: 44F8578
EAN: 4099891382681
MPN:
09990000901
09 99 000 0901
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,018.1045 € *
Standard delivery time from the manufacturer is: 8 Weeks
Hand hydraulic punch, 09990000901HARTING
Manual hydraulic punch, for producing sheet metal cutouts for connectors, punching force: 60 kN
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | approach tool | |
| Weight | 5.53 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |