09990000880 | Harting
Dismantling tool for Han MegaBit Module, 196.5 mm, 174.12 g, 09990000880
Order No.: 42P5982
EAN: 5713140278844
MPN:
09990000880
09 99 000 0880
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
672.4571 € *
Standard delivery time from the manufacturer is: 1 Week
Removal tool, 09990000880, Harting
Removal tool, Han Megabit module.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | dismantling tool | |
| Length | 196.5 mm | |
| Suitable for | Han MegaBit Module | |
| Weight | 174.12 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |