09990000827 | Harting
Dismantling tool for single module, 43 g, 09990000827
Order No.: 44F8521
EAN: 4099891382568
MPN:
09990000827
09 99 000 0827
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
185.9256 € *
Standard delivery time from the manufacturer is: 20 Weeks
Disassembly tool, 09990000827, HARTING
Disassembly tool, for Han® 100 A single module, for Han® GND
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | dismantling tool | |
| Suitable for | single module | |
| Weight | 43 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |